



BP7-12-T2 | |
|---|---|
DigiKey Part Number | 522-1012-ND |
Manufacturer | |
Manufacturer Product Number | BP7-12-T2 |
Description | BATTERY LEAD ACID 12V 7AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 6.00" L x 2.62" W x 3.72" H (152.5mm x 66.5mm x 94.5mm) |
Series | Termination Style Spade, .250" (6.3mm) |
Packaging Bulk | Discharge Rate 20Hr |
Part Status Active | Shelf Life 12 Months |
Battery Chemistry | Weight 2500 g |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,29000 Kč | 1 184,29 Kč |
| 12 | 966,13583 Kč | 11 593,63 Kč |
| 54 | 854,13648 Kč | 46 123,37 Kč |
| 102 | 810,78010 Kč | 82 699,57 Kč |
| 252 | 752,88913 Kč | 189 728,06 Kč |
| Unit Price without VAT: | 1 184,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,99090 Kč |







