12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR9-12-T2

DigiKey Part Number
522-1023-ND
Manufacturer
Manufacturer Product Number
HR9-12-T2
Description
BATTERY LEAD ACID 12V 8AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
6.00" L x 2.62" W x 3.76" H (152.5mm x 66.5mm x 95.5mm)
Packaging
Bulk
Termination Style
Spade, .250" (6.3mm)
Part Status
Active
Discharge Rate
10Hr
Battery Chemistry
Weight
2800 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 535,80000 Kč1 535,80 Kč
121 252,87667 Kč15 034,52 Kč
541 107,64722 Kč59 812,95 Kč
1021 051,42392 Kč107 245,24 Kč
Unit Price without VAT:1 535,80000 Kč
Unit Price with VAT:1 858,31800 Kč