12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR6-12-T1

DigiKey Part Number
522-1032-ND
Manufacturer
Manufacturer Product Number
HR6-12-T1
Description
BATTERY LEAD ACID 12V 5.5AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5.5Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.00" L x 2.07" W x 3.76" H (152.5mm x 52.5mm x 95.5mm)
Series
Termination Style
Spade, .187" (4.7mm)
Packaging
Bulk
Discharge Rate
10Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
2100 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 158,31000 Kč1 158,31 Kč
16922,88188 Kč14 766,11 Kč
56832,87179 Kč46 640,82 Kč
104791,69087 Kč82 335,85 Kč
256735,38367 Kč188 258,22 Kč
Unit Price without VAT:1 158,31000 Kč
Unit Price with VAT:1 401,55510 Kč