



BP1.2-12-T1 | |
|---|---|
DigiKey Part Number | 522-1007-ND |
Manufacturer | |
Manufacturer Product Number | BP1.2-12-T1 |
Description | BATTERY LEAD ACID 12V 1.2AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 3.88" L x 1.83" W x 2.15" H (98.5mm x 46.5mm x 54.5mm) |
Series | Termination Style Spade, .187" (4.7mm) |
Packaging Bulk | Discharge Rate 20Hr |
Part Status Active | Shelf Life 12 Months |
Battery Chemistry | Weight 589.7 g |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,53000 Kč | 612,53 Kč |
| 30 | 463,59700 Kč | 13 907,91 Kč |
| 60 | 438,00367 Kč | 26 280,22 Kč |
| 120 | 413,83050 Kč | 49 659,66 Kč |
| 270 | 387,23489 Kč | 104 553,42 Kč |
| 510 | 371,94435 Kč | 189 691,62 Kč |
| Unit Price without VAT: | 612,53000 Kč |
|---|---|
| Unit Price with VAT: | 741,16130 Kč |











