12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah
BP12-12-T2
BP12-12-T2

BP12-12-T2

DigiKey Part Number
522-1013-ND
Manufacturer
Manufacturer Product Number
BP12-12-T2
Description
BATTERY LEAD ACID 12V 12AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.00" L x 3.92" W x 3.76" H (152.5mm x 99.5mm x 95.5mm)
Series
Termination Style
Spade, .250" (6.3mm)
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
3900 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 668,08000 Kč1 668,08 Kč
121 360,86250 Kč16 330,35 Kč
521 206,83577 Kč62 755,46 Kč
1001 143,88910 Kč114 388,91 Kč
Unit Price without VAT:1 668,08000 Kč
Unit Price with VAT:2 018,37680 Kč