
PC12-12F2 | |
|---|---|
DigiKey Part Number | 2059-PC12-12F2-ND |
Manufacturer | |
Manufacturer Product Number | PC12-12F2 |
Description | BATTERY LEAD ACID 12V 12AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 5.94" L x 3.86" W x 3.70" H (151.0mm x 98.0mm x 94.0mm) |
Packaging Bulk | Termination Style Spade, .250" (6.3mm) |
Part Status Active | Discharge Rate 20Hr |
Battery Chemistry | Shelf Life 12 Months |
Voltage - Rated | Standard Charge Current 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,17000 Kč | 1 379,17 Kč |
| 12 | 1 125,06750 Kč | 13 500,81 Kč |
| 52 | 997,73115 Kč | 51 882,02 Kč |
| 100 | 945,69470 Kč | 94 569,47 Kč |
| Unit Price without VAT: | 1 379,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,79570 Kč |








