12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC5-12F2

DigiKey Part Number
2059-PC5-12F2-ND
Manufacturer
Manufacturer Product Number
PC5-12F2
Description
BATTERY LEAD ACID 12V 5AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm)
Packaging
Box
Termination Style
Spade, .250" (6.3mm)
Part Status
Active
Discharge Rate
20Hrs
Battery Chemistry
Shelf Life
12 Months
Voltage - Rated
Standard Charge Current
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1699,49000 Kč699,49 Kč
10579,32400 Kč5 793,24 Kč
50507,76880 Kč25 388,44 Kč
100479,74120 Kč47 974,12 Kč
250445,05388 Kč111 263,47 Kč
Manufacturers Standard Package
Unit Price without VAT:699,49000 Kč
Unit Price with VAT:846,38290 Kč