
PC9-12SF2 | |
|---|---|
DigiKey Part Number | 2059-PC9-12SF2-ND |
Manufacturer | |
Manufacturer Product Number | PC9-12SF2 |
Description | BATTERY LEAD ACID 12V 9AH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 9Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) |
Packaging Bulk | Termination Style Spade, .250" (6.3mm) |
Part Status Active | Discharge Rate 20Hr |
Battery Chemistry | Shelf Life 12 Months |
Voltage - Rated | Standard Charge Current 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,32000 Kč | 963,32 Kč |
| 10 | 797,63900 Kč | 7 976,39 Kč |
| 50 | 699,12220 Kč | 34 956,11 Kč |
| 100 | 660,53750 Kč | 66 053,75 Kč |
| 250 | 612,77796 Kč | 153 194,49 Kč |
| Unit Price without VAT: | 963,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,61720 Kč |










