



BP10-12-T2 | |
|---|---|
DigiKey Part Number | 522-1030-ND |
Manufacturer | |
Manufacturer Product Number | BP10-12-T2 |
Description | BATTERY LEAD ACID 12V 10AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 6.00" L x 2.62" W x 4.65" H (152.5mm x 66.5mm x 118.0mm) |
Series | Termination Style Spade, .250" (6.3mm) |
Packaging Bulk | Discharge Rate 20Hr |
Part Status Active | Shelf Life 12 Months |
Battery Chemistry | Weight 3300 g |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,61000 Kč | 1 443,61 Kč |
| 12 | 1 177,65500 Kč | 14 131,86 Kč |
| 54 | 1 041,14704 Kč | 56 221,94 Kč |
| 102 | 988,29559 Kč | 100 806,15 Kč |
| Unit Price without VAT: | 1 443,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,76810 Kč |



