



SS-01GL-ET | |
|---|---|
DigiKey Part Number | Z4557-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL-ET |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL-ET Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 8.158gf |
Packaging Bulk | Release Force 1.020gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 81,34600 Kč | 813,46 Kč |
| 25 | 75,45840 Kč | 1 886,46 Kč |
| 50 | 71,28820 Kč | 3 564,41 Kč |
| 100 | 67,34690 Kč | 6 734,69 Kč |
| 250 | 62,46820 Kč | 15 617,05 Kč |
| 500 | 59,01194 Kč | 29 505,97 Kč |
| 1 000 | 55,74381 Kč | 55 743,81 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |




