
PC18-12NB | |
|---|---|
DigiKey Part Number | 2059-PC18-12NB-ND |
Manufacturer | |
Manufacturer Product Number | PC18-12NB |
Description | BATTERY LEAD ACID 12V 18AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 18Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 7.13" L x 3.03" W x 6.30" H (181.0mm x 77.0mm x 160.0mm) |
Packaging Bulk | Termination Style Nut and Bolt, M5 |
Part Status Active | Discharge Rate 20Hr |
Battery Chemistry | Shelf Life 12 Months |
Voltage - Rated | Standard Charge Current 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 899,31000 Kč | 1 899,31 Kč |
| 10 | 1 572,88000 Kč | 15 728,80 Kč |
| 50 | 1 378,60280 Kč | 68 930,14 Kč |
| 100 | 1 302,51770 Kč | 130 251,77 Kč |
| Unit Price without VAT: | 1 899,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 298,16510 Kč |



