
PC33-12NB | |
|---|---|
DigiKey Part Number | 2059-PC33-12NB-ND |
Manufacturer | |
Manufacturer Product Number | PC33-12NB |
Description | BATTERY LEAD ACID 12V 33AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 33Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.72" L x 5.16" W x 6.34" H (196.0mm x 131.0mm x 161.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | 9.9A | |
Standard Charge Time | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,48000 Kč | 2 930,48 Kč |
| 10 | 2 426,76000 Kč | 24 267,60 Kč |
| 50 | 2 127,02600 Kč | 106 351,30 Kč |
| 100 | 2 009,62410 Kč | 200 962,41 Kč |
| Unit Price without VAT: | 2 930,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 545,88080 Kč |


