
31AC0212A-IP | |
|---|---|
DigiKey Part Number | 2882-31AC0212A-IP-ND |
Manufacturer | |
Manufacturer Product Number | 31AC0212A-IP |
Description | BATT CHARGER DESKTOP 12V 2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 12V 2A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Voltage - Nominal | 12V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 30W | |
Size / Dimension | 4.69" L x 2.40" W x 1.46" H (119.00mm x 61.00mm x 37.00mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | 0°C ~ 45°C | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,07000 Kč | 885,07 Kč |
| 5 | 841,51600 Kč | 4 207,58 Kč |
| 20 | 805,77750 Kč | 16 115,55 Kč |
| 40 | 788,48550 Kč | 31 539,42 Kč |
| 60 | 778,53933 Kč | 46 712,36 Kč |
| 100 | 766,19180 Kč | 76 619,18 Kč |
| 260 | 743,62154 Kč | 193 341,60 Kč |
| Unit Price without VAT: | 885,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,93470 Kč |




