
PC55-12NB | |
|---|---|
DigiKey Part Number | 2059-PC55-12NB-ND |
Manufacturer | |
Manufacturer Product Number | PC55-12NB |
Description | BATTERY LEAD ACID 12V 55AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 55Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.06" L x 5.39" W x 8.27" H (230.0mm x 137.0mm x 210.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | 16.5A | |
Standard Charge Time | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 744,00000 Kč | 5 744,00 Kč |
| 10 | 4 756,53000 Kč | 47 565,30 Kč |
| 50 | 4 169,01860 Kč | 208 450,93 Kč |
| Unit Price without VAT: | 5 744,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 950,24000 Kč |



