MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

UC2843AD8TRG4 | |
|---|---|
DigiKey Part Number | UC2843AD8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2843AD8TRG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843AD8TRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,95396 Kč | 24 884,90 Kč |
| 5 000 | 9,71015 Kč | 48 550,75 Kč |
| 7 500 | 9,58811 Kč | 71 910,82 Kč |
| 12 500 | 9,45285 Kč | 118 160,62 Kč |
| 17 500 | 9,37382 Kč | 164 041,85 Kč |
| Unit Price without VAT: | 9,95396 Kč |
|---|---|
| Unit Price with VAT: | 12,04429 Kč |






