SG2843DM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 496
Unit Price: 0,90000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 268
Unit Price: 0,42000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 118
Unit Price: 0,90000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 8 535
Unit Price: 0,42000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 356
Unit Price: 0,42000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 005
Unit Price: 0,98000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 584
Unit Price: 0,98000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 964
Unit Price: 0,57000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 398
Unit Price: 0,57000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,49935 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 217
Unit Price: 0,96000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 3 279
Unit Price: 0,82000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 569
Unit Price: 1,37000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 4 966
Unit Price: 0,83000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2843DM

DigiKey Part Number
SG2843DM-ND
Manufacturer
Manufacturer Product Number
SG2843DM
Description
IC REG CTRLR BUCK 8SOIC
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
1Hz ~ 500kHz
Duty Cycle (Max)
95%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.