
TL2843D-8 | |
|---|---|
DigiKey Part Number | 296-34272-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2843D-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843D-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč |
| 10 | 18,37200 Kč | 183,72 Kč |
| 75 | 15,03853 Kč | 1 127,89 Kč |
| 150 | 14,26320 Kč | 2 139,48 Kč |
| 300 | 13,62583 Kč | 4 087,75 Kč |
| 525 | 13,19417 Kč | 6 926,94 Kč |
| 1 050 | 12,74575 Kč | 13 383,04 Kč |
| Unit Price without VAT: | 25,38000 Kč |
|---|---|
| Unit Price with VAT: | 30,70980 Kč |

