
TL2843BDR-8 | |
|---|---|
DigiKey Part Number | 296-21847-2-ND - Tape & Reel (TR) 296-21847-1-ND - Cut Tape (CT) 296-21847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2843BDR-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843BDR-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 27,11000 Kč | Similar |
| UC2843BD1 | STMicroelectronics | 1 308 | 497-14805-5-ND | 34,20000 Kč | Similar |
| UC3842BD1R2G | onsemi | 7 737 | UC3842BD1R2GOSCT-ND | 13,97000 Kč | Similar |
| UC3843BD1 | STMicroelectronics | 886 | 497-15689-5-ND | 35,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 25 | 7,96680 Kč | 199,17 Kč |
| 100 | 6,94280 Kč | 694,28 Kč |
| 250 | 6,45604 Kč | 1 614,01 Kč |
| 500 | 6,16196 Kč | 3 080,98 Kč |
| 1 000 | 5,92025 Kč | 5 920,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,66494 Kč | 14 162,35 Kč |
| 5 000 | 5,51102 Kč | 27 555,10 Kč |
| 7 500 | 5,43397 Kč | 40 754,78 Kč |
| 12 500 | 5,34857 Kč | 66 857,12 Kč |
| 17 500 | 5,29868 Kč | 92 726,90 Kč |
| 25 000 | 5,25066 Kč | 131 266,50 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

