
UC2842BD1 | |
|---|---|
DigiKey Part Number | 497-18659-ND |
Manufacturer | |
Manufacturer Product Number | UC2842BD1 |
Description | IC REG CTRLR BST FLYBK ISO 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842BD1 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 17,89880 Kč | 447,47 Kč |
| 100 | 15,83880 Kč | 1 583,88 Kč |
| 300 | 14,68950 Kč | 4 406,85 Kč |
| 500 | 14,26436 Kč | 7 132,18 Kč |
| 1 000 | 13,77700 Kč | 13 777,00 Kč |
| 2 500 | 13,26276 Kč | 33 156,90 Kč |
| 5 000 | 12,95270 Kč | 64 763,50 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

