
UC2843BD1 | |
|---|---|
DigiKey Part Number | 497-14805-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2843BD1 |
Description | IC REG CTRLR BOOST/FLYBACK 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843BD1 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 100 | 20,38070 Kč | 2 038,07 Kč |
| 300 | 18,95980 Kč | 5 687,94 Kč |
| 500 | 18,43414 Kč | 9 217,07 Kč |
| 1 000 | 17,83129 Kč | 17 831,29 Kč |
| 2 500 | 17,19493 Kč | 42 987,32 Kč |
| 5 000 | 16,81150 Kč | 84 057,50 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


