
UC2843BD1R2G | |
|---|---|
DigiKey Part Number | UC2843BD1R2GOSTR-ND - Tape & Reel (TR) UC2843BD1R2GOSCT-ND - Cut Tape (CT) UC2843BD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843BD1R2G |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843BD1R2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 27,30000 Kč | Direct |
| UC2843BD1 | STMicroelectronics | 1 322 | 497-14805-5-ND | 34,44000 Kč | Direct |
| UC1842AMDREP | Texas Instruments | 2 377 | 296-18181-2-ND | 120,31846 Kč | Upgrade |
| UC2842D8 | Texas Instruments | 168 | 296-34718-5-ND | 36,75000 Kč | Upgrade |
| UC2843AD8 | Texas Instruments | 1 347 | 296-11178-5-ND | 32,55000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 8,88640 Kč | 222,16 Kč |
| 100 | 7,76510 Kč | 776,51 Kč |
| 250 | 7,22920 Kč | 1 807,30 Kč |
| 500 | 6,90540 Kč | 3 452,70 Kč |
| 1 000 | 6,63915 Kč | 6 639,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,17282 Kč | 15 432,05 Kč |
| 5 000 | 6,00837 Kč | 30 041,85 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



