
UC2843AD8 | |
|---|---|
DigiKey Part Number | 296-11178-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2843AD8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843AD8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Clock Sync No |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Output Type PWM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 75 | 19,53093 Kč | 1 464,82 Kč |
| 150 | 18,55940 Kč | 2 783,91 Kč |
| 300 | 17,75940 Kč | 5 327,82 Kč |
| 525 | 17,21756 Kč | 9 039,22 Kč |
| 1 050 | 16,65461 Kč | 17 487,34 Kč |
| 2 550 | 16,07665 Kč | 40 995,46 Kč |
| 5 025 | 15,72242 Kč | 79 005,16 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

