UC1842AMDREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2 276
Unit Price: 93,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 529
Unit Price: 27,11000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 71 264
Unit Price: 8,96787 Kč
Datasheet

Similar


onsemi
In Stock: 2 025
Unit Price: 13,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 308
Unit Price: 34,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 337
Unit Price: 18,77000 Kč
Datasheet

Similar


onsemi
In Stock: 947
Unit Price: 11,89000 Kč
Datasheet

Similar


onsemi
In Stock: 2 551
Unit Price: 13,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 773
Unit Price: 20,65000 Kč
Datasheet

Similar


onsemi
In Stock: 211
Unit Price: 12,51000 Kč
Datasheet

Similar


onsemi
In Stock: 7 737
Unit Price: 13,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 886
Unit Price: 35,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 236
Unit Price: 11,47000 Kč
Datasheet

Similar


onsemi
In Stock: 788
Unit Price: 13,97000 Kč
Datasheet
Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1842AMDREP

DigiKey Part Number
296-18181-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC1842AMDREP
Description
IC REG CTRLR BST FLYBK PWM 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC1842AMDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Operating Temperature
-55°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2842ADMMicrochip Technology2 276UC2842ADM-ND93,22000 KčSimilar
UC2842BD1STMicroelectronics529497-18659-ND27,11000 KčSimilar
UC2842BD1GRochester Electronics, LLC71 2642156-UC2842BD1G-OS-ND8,96787 KčSimilar
UC2842BD1R2Gonsemi2 025UC2842BD1R2GOSCT-ND13,97000 KčSimilar
UC2843BD1STMicroelectronics1 308497-14805-5-ND34,20000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 2 317 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,89726 Kč279 743,15 Kč
Manufacturers Standard Package
Unit Price without VAT:111,89726 Kč
Unit Price with VAT:135,39568 Kč

Other Suppliers on DigiKey

2 317In Stock
Ships from Rochester Electronics, LLC