
UC3842BD1G | |
|---|---|
DigiKey Part Number | UC3842BD1GOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3842BD1G |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842BD1G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842AQD8 | Rochester Electronics, LLC | 1 228 | 2156-UC2842AQD8-ND | 36,71000 Kč | Direct |
| UC3842AD8TR | Texas Instruments | 5 431 | 296-41791-1-ND | 20,23000 Kč | Direct |
| UC3842AD8TRG4 | Texas Instruments | 2 500 | UC3842AD8TRG4-ND | 9,74377 Kč | Direct |
| UC3842BD1013TR | STMicroelectronics | 1 773 | 497-6139-1-ND | 20,65000 Kč | Direct |
| UC3842D8 | Rochester Electronics, LLC | 3 762 | 2156-UC3842D8-TI-ND | 25,23516 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 98 | 6,89510 Kč | 675,72 Kč |
| 196 | 6,51735 Kč | 1 277,40 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

