
UC3842D8 | |
|---|---|
DigiKey Part Number | 296-11281-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3842D8 |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842D8 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 21,96835 Kč | 24 714,39 Kč |
| Unit Price without VAT: | 21,96835 Kč |
|---|---|
| Unit Price with VAT: | 26,58170 Kč |

