
UC3842BD1013TR | |
|---|---|
DigiKey Part Number | 497-6139-2-ND - Tape & Reel (TR) 497-6139-1-ND - Cut Tape (CT) 497-6139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842BD1013TR |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3842DR-8 | Texas Instruments | 210 | 296-TL3842DR-8CT-ND | 0,63000 Kč | Direct |
| UC3842AD8TR | Texas Instruments | 5 431 | 296-41791-1-ND | 0,83000 Kč | Direct |
| UC3842AD8TRG4 | Texas Instruments | 2 500 | UC3842AD8TRG4-ND | 0,40025 Kč | Direct |
| UC3842BD1R2G | onsemi | 7 737 | UC3842BD1R2GOSCT-ND | 0,57000 Kč | Direct |
| UC3842D8 | Rochester Electronics, LLC | 3 762 | 2156-UC3842D8-TI-ND | 1,03661 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,82800 Kč | 148,28 Kč |
| 25 | 13,37240 Kč | 334,31 Kč |
| 100 | 11,77500 Kč | 1 177,50 Kč |
| 250 | 11,01172 Kč | 2 752,93 Kč |
| 500 | 10,55204 Kč | 5 276,02 Kč |
| 1 000 | 10,24276 Kč | 10 242,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,77330 Kč | 24 433,25 Kč |
| 5 000 | 9,53234 Kč | 47 661,70 Kč |
| 7 500 | 9,41161 Kč | 70 587,07 Kč |
| 12 500 | 9,27793 Kč | 115 974,12 Kč |
| 17 500 | 9,19974 Kč | 160 995,45 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

