Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842AD8TR

DigiKey Part Number
296-41791-2-ND - Tape & Reel (TR)
296-41791-1-ND - Cut Tape (CT)
296-41791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3842AD8TR
Description
IC REG CTRLR PWM CM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842AD8TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Series
Clock Sync
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Output Type
PWM
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Buck, Flyback, Forward Converter
Supplier Device Package
8-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3843BD1STMicroelectronics886497-15689-5-ND35,45000 KčDirect
UC2842BD1STMicroelectronics529497-18659-ND27,11000 KčUpgrade
UC2843BD1STMicroelectronics1 308497-14805-5-ND34,20000 KčUpgrade
In-Stock: 5 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1014,49500 Kč144,95 Kč
2513,06400 Kč326,60 Kč
10011,49760 Kč1 149,76 Kč
25010,75060 Kč2 687,65 Kč
50010,29970 Kč5 149,85 Kč
1 0009,98749 Kč9 987,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,53655 Kč23 841,38 Kč
5 0009,30030 Kč46 501,50 Kč
7 5009,18204 Kč68 865,30 Kč
12 5009,05102 Kč113 137,75 Kč
17 5008,97444 Kč157 052,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč