Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843BD1013TR

DigiKey Part Number
497-8351-2-ND - Tape & Reel (TR)
497-8351-1-ND - Cut Tape (CT)
497-8351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843BD1013TR
Description
IC REG CTRLR BOOST/FLYBACK 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843BD1013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
STMicroelectronics
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-25°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2843AQD8RQ1Texas Instruments6 750296-24809-1-ND36,12000 KčDirect
NCV3843BVD1R2Gonsemi556NCV3843BVD1R2GOSCT-ND25,83000 KčUpgrade
UC1842AMDREPTexas Instruments2 377296-18181-2-ND120,31846 KčUpgrade
UC2842AQD8RTexas Instruments4 946296-15196-1-ND22,47000 KčUpgrade
UC2842D8Texas Instruments168296-34718-5-ND36,75000 KčUpgrade
In-Stock: 3 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,27300 Kč162,73 Kč
2514,69880 Kč367,47 Kč
10012,96420 Kč1 296,42 Kč
25012,13516 Kč3 033,79 Kč
50011,63542 Kč5 817,71 Kč
1 00011,33787 Kč11 337,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,34630 Kč25 865,75 Kč
5 00010,09340 Kč50 467,00 Kč
7 5009,96677 Kč74 750,78 Kč
12 5009,82653 Kč122 831,62 Kč
17 5009,74456 Kč170 529,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč