
STF33N65M2 | |
|---|---|
DigiKey Part Number | 497-15535-5-ND |
Manufacturer | |
Manufacturer Product Number | STF33N65M2 |
Description | MOSFET N-CH 650V 24A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 34W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF33N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1790 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 50 | 51,87340 Kč | 2 593,67 Kč |
| 100 | 47,13420 Kč | 4 713,42 Kč |
| 500 | 38,83202 Kč | 19 416,01 Kč |
| 1 000 | 36,16633 Kč | 36 166,33 Kč |
| 2 000 | 33,92616 Kč | 67 852,32 Kč |
| 5 000 | 33,23458 Kč | 166 172,90 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |


