
UC2842D8 | |
|---|---|
DigiKey Part Number | 296-34718-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2842D8 |
Description | IC PWM BOOST FLYBACK CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842D8 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 75 | 22,22427 Kč | 1 666,82 Kč |
| 150 | 21,13940 Kč | 3 170,91 Kč |
| 300 | 20,24697 Kč | 6 074,09 Kč |
| 525 | 19,64253 Kč | 10 312,33 Kč |
| 1 050 | 19,01459 Kč | 19 965,32 Kč |
| 2 550 | 18,36996 Kč | 46 843,40 Kč |
| 5 025 | 17,97496 Kč | 90 324,17 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

