Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842AQD8R

DigiKey Part Number
296-15196-2-ND - Tape & Reel (TR)
296-15196-1-ND - Cut Tape (CT)
296-15196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2842AQD8R
Description
IC CURR MODE PWM CONTROLLR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842AQD8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Operating Temperature
-40°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,21000 Kč162,10 Kč
2514,63160 Kč365,79 Kč
10012,89700 Kč1 289,70 Kč
25012,07216 Kč3 018,04 Kč
50011,57494 Kč5 787,47 Kč
1 00011,27656 Kč11 276,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,73292 Kč26 832,30 Kč
5 00010,47237 Kč52 361,85 Kč
7 50010,34185 Kč77 563,88 Kč
12 50010,19732 Kč127 466,50 Kč
17 50010,11278 Kč176 973,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč