
UC3843BD1G | |
|---|---|
DigiKey Part Number | UC3843BD1GOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3843BD1G |
Description | IC REG CTRLR FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BD1G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842D8 | Rochester Electronics, LLC | 3 762 | 2156-UC3842D8-TI-ND | 25,23516 Kč | Direct |
| UC3843BD1 | STMicroelectronics | 886 | 497-15689-5-ND | 35,45000 Kč | Direct |
| UC3843D8 | Rochester Electronics, LLC | 14 877 | 2156-UC3843D8-ND | 40,25000 Kč | Direct |
| UC3843D8TR | Texas Instruments | 11 294 | 296-46260-1-ND | 24,40000 Kč | Direct |
| UC1842AMDREP | Texas Instruments | 2 317 | 296-18181-2-ND | 119,50192 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 98 | 7,72500 Kč | 757,05 Kč |
| 196 | 7,30898 Kč | 1 432,56 Kč |
| 294 | 7,10010 Kč | 2 087,43 Kč |
| 588 | 6,79471 Kč | 3 995,29 Kč |
| 1 078 | 6,57199 Kč | 7 084,61 Kč |
| 2 548 | 6,31460 Kč | 16 089,60 Kč |
| 5 096 | 6,14799 Kč | 31 330,16 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

