
UC3843BD1013TR | |
|---|---|
DigiKey Part Number | 497-3681-2-ND - Tape & Reel (TR) 497-3681-1-ND - Cut Tape (CT) 497-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843BD1013TR |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843BD1013TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842AD8TR | Texas Instruments | 5 431 | 296-41791-1-ND | 20,23000 Kč | Direct |
| UC3842AD8TRG4 | Texas Instruments | 2 500 | UC3842AD8TRG4-ND | 9,74377 Kč | Direct |
| UC3842D8 | Rochester Electronics, LLC | 3 762 | 2156-UC3842D8-TI-ND | 25,23516 Kč | Direct |
| UC3842D8TR | Texas Instruments | 18 056 | 296-47906-1-ND | 30,24000 Kč | Direct |
| UC3843AD8 | Texas Instruments | 2 500 | 296-11284-5-ND | 23,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,05000 Kč | 80,50 Kč |
| 25 | 7,20760 Kč | 180,19 Kč |
| 100 | 6,26710 Kč | 626,71 Kč |
| 250 | 5,82120 Kč | 1 455,30 Kč |
| 500 | 5,55216 Kč | 2 776,08 Kč |
| 1 000 | 5,33025 Kč | 5 330,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,93466 Kč | 12 336,65 Kč |
| 5 000 | 4,79735 Kč | 23 986,75 Kč |
| 7 500 | 4,72855 Kč | 35 464,12 Kč |
| 12 500 | 4,65234 Kč | 58 154,25 Kč |
| 17 500 | 4,60779 Kč | 80 636,32 Kč |
| 25 000 | 4,56496 Kč | 114 124,00 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |



