
UC3843AD8 | |
|---|---|
DigiKey Part Number | 296-11284-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843AD8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843AD8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Clock Sync No |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Output Type PWM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3843AD8TR | Texas Instruments | 3 495 | 296-27152-1-ND | 20,23000 Kč | MFR Recommended |
| UC3842BD1013TR | STMicroelectronics | 1 773 | 497-6139-1-ND | 20,65000 Kč | Direct |
| UC3843BD1 | STMicroelectronics | 886 | 497-15689-5-ND | 35,45000 Kč | Direct |
| UC3843BD1013TR | STMicroelectronics | 2 236 | 497-3681-1-ND | 11,47000 Kč | Direct |
| UC3843BD1G | onsemi | 788 | UC3843BD1GOS-ND | 13,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,35200 Kč | 173,52 Kč |
| 75 | 14,16507 Kč | 1 062,38 Kč |
| 150 | 13,42540 Kč | 2 013,81 Kč |
| 300 | 12,81640 Kč | 3 844,92 Kč |
| 525 | 12,40446 Kč | 6 512,34 Kč |
| 1 050 | 11,97622 Kč | 12 575,03 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |

