Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842D8TR

DigiKey Part Number
296-47906-2-ND - Tape & Reel (TR)
296-47906-1-ND - Cut Tape (CT)
296-47906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3842D8TR
Description
IC REG CTRLR PWM CM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842D8TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Operating Temperature
0°C ~ 70°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3843BD1STMicroelectronics886497-15689-5-ND1,46000 KčDirect
UC2842BD1STMicroelectronics529497-18659-ND1,11000 KčUpgrade
UC2843BD1STMicroelectronics1 308497-14805-5-ND1,40000 KčUpgrade
UC3842BVD1R2Gonsemi10 241UC3842BVD1R2GOSCT-ND0,58000 KčSimilar
In-Stock: 2 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,96100 Kč219,61 Kč
2519,91280 Kč497,82 Kč
10017,65630 Kč1 765,63 Kč
25016,58180 Kč4 145,45 Kč
50015,93360 Kč7 966,80 Kč
1 00015,73110 Kč15 731,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,83669 Kč37 091,72 Kč
5 00014,49728 Kč72 486,40 Kč
7 50014,32723 Kč107 454,23 Kč
12 50014,13896 Kč176 737,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč

Other Suppliers on DigiKey

15 500In Stock
Ships from Rochester Electronics, LLC