MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

UC2842BD1G | |
|---|---|
DigiKey Part Number | UC2842BD1G-ND |
Manufacturer | |
Manufacturer Product Number | UC2842BD1G |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842BD1G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1R2G | onsemi | 2 025 | UC2842BD1R2GOSCT-ND | 13,97000 Kč | MFR Recommended |
| UC2842AQD8 | Rochester Electronics, LLC | 1 228 | 2156-UC2842AQD8-ND | 36,71000 Kč | Direct |
| UC2842BD1013TR | STMicroelectronics | 0 | 497-6785-1-ND | 25,86000 Kč | Direct |
| UC2843BD1 | STMicroelectronics | 1 308 | 497-14805-5-ND | 34,20000 Kč | Direct |
| UC2843BD1013TR | STMicroelectronics | 3 337 | 497-8351-1-ND | 18,77000 Kč | Direct |






