
UC2842BD1013TR | |
|---|---|
DigiKey Part Number | 497-6785-2-ND - Tape & Reel (TR) 497-6785-1-ND - Cut Tape (CT) 497-6785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842BD1013TR |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842BD1013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,49720 Kč | 362,43 Kč |
| 100 | 12,78780 Kč | 1 278,78 Kč |
| 250 | 11,97220 Kč | 2 993,05 Kč |
| 500 | 11,48044 Kč | 5 740,22 Kč |
| 1 000 | 11,07561 Kč | 11 075,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,64834 Kč | 26 620,85 Kč |
| 5 000 | 10,39082 Kč | 51 954,10 Kč |
| 7 500 | 10,26186 Kč | 76 963,95 Kč |
| 12 500 | 10,11899 Kč | 126 487,38 Kč |
| 17 500 | 10,03541 Kč | 175 619,68 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

