Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843AD8TR

DigiKey Part Number
296-27142-2-ND - Tape & Reel (TR)
296-27142-1-ND - Cut Tape (CT)
296-27142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843AD8TR
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843AD8TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.6V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1015,43000 Kč154,30 Kč
2513,93520 Kč348,38 Kč
10012,28270 Kč1 228,27 Kč
25011,49416 Kč2 873,54 Kč
50011,01926 Kč5 509,63 Kč
1 00010,62772 Kč10 627,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,21456 Kč25 536,40 Kč
5 0009,96562 Kč49 828,10 Kč
7 5009,84093 Kč73 806,98 Kč
12 5009,70272 Kč121 284,00 Kč
17 5009,62200 Kč168 385,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč