
LMV358AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LMV358AQDRQ1TR-ND - Tape & Reel (TR) 296-LMV358AQDRQ1CT-ND - Cut Tape (CT) 296-LMV358AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358AQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 70µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 25 | 8,91800 Kč | 222,95 Kč |
| 100 | 7,79370 Kč | 779,37 Kč |
| 250 | 7,25604 Kč | 1 814,01 Kč |
| 500 | 6,93236 Kč | 3 466,18 Kč |
| 1 000 | 6,66542 Kč | 6 665,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,38370 Kč | 15 959,25 Kč |
| 5 000 | 6,21390 Kč | 31 069,50 Kč |
| 7 500 | 6,12887 Kč | 45 966,53 Kč |
| 12 500 | 6,03465 Kč | 75 433,12 Kč |
| 17 500 | 5,97959 Kč | 104 642,82 Kč |
| 25 000 | 5,92663 Kč | 148 165,75 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


