SG3842DM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 34 067
Unit Price: 25,03000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 4 521
Unit Price: 11,26000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 11 590
Unit Price: 23,78000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 210
Unit Price: 15,43000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 337
Unit Price: 15,43000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 411
Unit Price: 22,94000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 235 500
Unit Price: 10,64000 Kč
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 5 786
Unit Price: 24,19000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 148
Unit Price: 12,51000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 20 722
Unit Price: 12,51000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 346
Unit Price: 12,51000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 13,01759 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 217
Unit Price: 25,65000 Kč
Datasheet
Converter Offline Flyback Topology 100Hz ~ 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3842DM

DigiKey Part Number
SG3842DM-ND
Manufacturer
Manufacturer Product Number
SG3842DM
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100Hz ~ 500kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
95%
Manufacturer
Microchip Technology
Frequency - Switching
100Hz ~ 500kHz
Packaging
Bulk
Fault Protection
Current Limiting
Part Status
Discontinued at DigiKey
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
0°C ~ 70°C (TA)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Flyback
Supplier Device Package
8-SOIC
Voltage - Start Up
16 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3842BD-8Rochester Electronics, LLC34 0672156-TL3842BD-8-ND25,03000 KčDirect
TL3842BDR-8Texas Instruments4 521296-TL3842BDR-8CT-ND11,26000 KčDirect
TL3842D-8Rochester Electronics, LLC11 5902156-TL3842D-8-ND23,78000 KčDirect
TL3842DR-8Texas Instruments210296-TL3842DR-8CT-ND15,43000 KčDirect
TL3842DRE4-8Texas Instruments2 337296-TL3842DRE4-8CT-ND15,43000 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes