Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3843BD-8

DigiKey Part Number
296-34295-5-ND
Manufacturer
Manufacturer Product Number
TL3843BD-8
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3843BD-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3843BDR-8Texas Instruments1 235 500296-47834-1-ND10,64000 KčMFR Recommended
UC2842ADMMicrochip Technology2 276UC2842ADM-ND93,22000 KčUpgrade
UC2842BD1STMicroelectronics529497-18659-ND27,11000 KčUpgrade
UC2842BD1013TRSTMicroelectronics0497-6785-1-ND25,86000 KčUpgrade
UC2843BD1STMicroelectronics1 308497-14805-5-ND34,20000 KčUpgrade
In-Stock: 411
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,47600 Kč164,76 Kč
7513,43093 Kč1 007,32 Kč
15012,72327 Kč1 908,49 Kč
30012,14137 Kč3 642,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč