TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3842D-8

DigiKey Part Number
296-34294-5-ND
Manufacturer
Manufacturer Product Number
TL3842D-8
Description
IC REG CTRLR BST FLYBK PWM 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3842D-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
97%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,09000 Kč23,09 Kč
1016,68600 Kč166,86 Kč
7513,61827 Kč1 021,37 Kč
15012,90667 Kč1 936,00 Kč
30012,32063 Kč3 696,19 Kč
52511,92362 Kč6 259,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,09000 Kč
Unit Price with VAT:27,93890 Kč

Other Suppliers on DigiKey

10 650In Stock
Ships from Rochester Electronics, LLC