
SG2842DM | |
|---|---|
DigiKey Part Number | 150-SG2842DM-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SG2842DM |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100Hz ~ 500kHz 8-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 95% |
Manufacturer Microsemi Corporation | Frequency - Switching 100Hz ~ 500kHz |
Packaging Bulk | Fault Protection Current Limiting |
Part Status Discontinued at DigiKey | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 16 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,01447 Kč | 107 536,18 Kč |
| Unit Price without VAT: | 43,01447 Kč |
|---|---|
| Unit Price with VAT: | 52,04751 Kč |

