UC2843ADM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 13,13899 Kč
Datasheet

Direct


Texas Instruments
In Stock: 217
Unit Price: 25,26000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 119
Unit Price: 21,47000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 189
Unit Price: 35,79000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 14,92165 Kč
Datasheet

Direct


Texas Instruments
In Stock: 27 227
Unit Price: 26,52000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 994
Unit Price: 31,58000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,32719 Kč
Datasheet

Direct


Texas Instruments
In Stock: 8 755
Unit Price: 21,47000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 9,95396 Kč
Datasheet

Direct


Texas Instruments
In Stock: 522
Unit Price: 34,31000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 15,41381 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 956
Unit Price: 17,05000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 12,00616 Kč
Datasheet
Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843ADM

DigiKey Part Number
UC2843ADM-ND
Manufacturer
Manufacturer Product Number
UC2843ADM
Description
IC REG CTRLR BUCK/BOOST 8SOIC
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Buck, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.