Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842D8TR

DigiKey Part Number
296-UC2842D8TR-ND - Tape & Reel (TR)
296-UC2842D8TRCT-ND - Cut Tape (CT)
296-UC2842D8TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2842D8TR
Description
IC PWM BOOST FLYBACK CM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2842D8TR Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2842BD1STMicroelectronics529497-18659-ND27,11000 KčSimilar
UC2843BD1STMicroelectronics1 308497-14805-5-ND34,20000 KčSimilar
UC3842BD1R2Gonsemi7 737UC3842BD1R2GOSCT-ND13,97000 KčSimilar
UC3843BD1STMicroelectronics886497-15689-5-ND35,45000 KčSimilar
In-Stock: 4 037
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1023,23300 Kč232,33 Kč
2521,07240 Kč526,81 Kč
10018,70530 Kč1 870,53 Kč
25017,57700 Kč4 394,25 Kč
50016,89630 Kč8 448,15 Kč
1 00016,33611 Kč16 336,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,28616 Kč38 215,40 Kč
5 00014,94005 Kč74 700,25 Kč
7 50014,76683 Kč110 751,23 Kč
12 50014,57494 Kč182 186,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč

Other Suppliers on DigiKey

18 160In Stock
Ships from Rochester Electronics, LLC