
UC2843D8TR | |
|---|---|
DigiKey Part Number | 296-39519-2-ND - Tape & Reel (TR) 296-39519-1-ND - Cut Tape (CT) 296-39519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2843D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843D8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,20900 Kč | 122,09 Kč |
| 25 | 10,97960 Kč | 274,49 Kč |
| 100 | 9,63250 Kč | 963,25 Kč |
| 250 | 8,99172 Kč | 2 247,93 Kč |
| 500 | 8,60440 Kč | 4 302,20 Kč |
| 1 000 | 8,28612 Kč | 8 286,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,94983 Kč | 19 874,58 Kč |
| 5 000 | 7,74720 Kč | 38 736,00 Kč |
| 7 500 | 7,64567 Kč | 57 342,53 Kč |
| 12 500 | 7,53326 Kč | 94 165,75 Kč |
| 17 500 | 7,46754 Kč | 130 681,95 Kč |
| 25 000 | 7,40435 Kč | 185 108,75 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


