Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G32QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-24203-2-ND - Tape & Reel (TR) 296-24203-1-ND - Cut Tape (CT) 296-24203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32QDCKRQ1 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32QDCKRQ1 Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 25 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32GV,125 | Nexperia USA Inc. | 21 140 | 1727-3101-1-ND | 0,09000 Kč | Similar |
| 74LVC1G32GW,125 | Nexperia USA Inc. | 79 832 | 1727-3102-1-ND | 0,09000 Kč | Similar |
| 74LVC1G32GW-Q100H | Nexperia USA Inc. | 295 | 1727-8424-1-ND | 0,09000 Kč | Similar |
| 74LVC1G32QSE-7 | Diodes Incorporated | 10 875 | 74LVC1G32QSE-7DICT-ND | 0,15000 Kč | Similar |
| 74LVC1G32SE-7 | Diodes Incorporated | 3 293 | 74LVC1G32SE-7DICT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 25 | 3,95440 Kč | 98,86 Kč |
| 100 | 3,40150 Kč | 340,15 Kč |
| 250 | 3,13752 Kč | 784,38 Kč |
| 500 | 2,97858 Kč | 1 489,29 Kč |
| 1 000 | 2,84761 Kč | 2 847,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68591 Kč | 8 057,73 Kč |
| 6 000 | 2,60676 Kč | 15 640,56 Kč |
| 9 000 | 2,56715 Kč | 23 104,35 Kč |
| 15 000 | 2,52324 Kč | 37 848,60 Kč |
| 21 000 | 2,49759 Kč | 52 449,39 Kč |
| 30 000 | 2,47290 Kč | 74 187,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |













