
74LVC1G32GV,125 | |
|---|---|
DigiKey Part Number | 1727-3101-2-ND - Tape & Reel (TR) 1727-3101-1-ND - Cut Tape (CT) 1727-3101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,30200 Kč | 32,55 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 250 | 0,99868 Kč | 249,67 Kč |
| 500 | 0,93862 Kč | 469,31 Kč |
| 1 000 | 0,88906 Kč | 889,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82802 Kč | 2 484,06 Kč |
| 6 000 | 0,79820 Kč | 4 789,20 Kč |
| 9 000 | 0,78325 Kč | 7 049,25 Kč |
| 15 000 | 0,76668 Kč | 11 500,20 Kč |
| 21 000 | 0,75699 Kč | 15 896,79 Kč |
| 30 000 | 0,74768 Kč | 22 430,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









