AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G08GV,125

DigiKey Part Number
1727-4115-2-ND - Tape & Reel (TR)
1727-4115-1-ND - Cut Tape (CT)
1727-4115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08GV,125
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,86900 Kč18,69 Kč
251,64640 Kč41,16 Kč
1001,39220 Kč139,22 Kč
2501,26912 Kč317,28 Kč
5001,19562 Kč597,81 Kč
1 0001,13473 Kč1 134,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05991 Kč3 179,73 Kč
6 0001,02323 Kč6 139,38 Kč
9 0001,00487 Kč9 043,83 Kč
15 0000,98453 Kč14 767,95 Kč
21 0000,97264 Kč20 425,44 Kč
30 0000,96120 Kč28 836,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč