
74LVC1G32SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G32SE-7DITR-ND - Tape & Reel (TR) 74LVC1G32SE-7DICT-ND - Cut Tape (CT) 74LVC1G32SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32SE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 25 | 1,28480 Kč | 32,12 Kč |
| 100 | 1,08030 Kč | 108,03 Kč |
| 250 | 0,98272 Kč | 245,68 Kč |
| 500 | 0,92390 Kč | 461,95 Kč |
| 1 000 | 0,87531 Kč | 875,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81510 Kč | 2 445,30 Kč |
| 6 000 | 0,78566 Kč | 4 713,96 Kč |
| 9 000 | 0,77091 Kč | 6 938,19 Kč |
| 15 000 | 0,75457 Kč | 11 318,55 Kč |
| 21 000 | 0,74502 Kč | 15 645,42 Kč |
| 30 000 | 0,73584 Kč | 22 075,20 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |










